-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMCS2010FT133KCT-ND
|
DigiKey | RES 133K OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1024 / $0.5800 | Buy Now |
DISTI #
RMCS2010FT133K
|
Avnet Americas | Resistor Anti Sulfured Thick Film 2010 133kOhm 1% 3/4W ±100ppm/°C Molded T/R (Alt: RMCS2010FT133K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
708-RMCS2010FT133K
|
Mouser Electronics | Thick Film Resistors - SMD RES, AS, 2010, 133 Kohm, 1%, 0.75W RoHS: Compliant | 0 |
|
$0.0830 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks | 0 |
|
$0.0676 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0680 / $0.2190 | Buy Now |
|
NAC | RESISTOR, AS, 2010, 133 Kohm, 1%, 0.75W - Thick Film - Anti-Sulfur RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1300 / $0.1730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCS2010FT133K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS2010FT133K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 133000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RMCS2010FT133K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS2010FT133K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-1333-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMCS2010FT133K vs MC2010-1333-FT101Q |
9C2010121333FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RMCS2010FT133K vs 9C2010121333FKPF5 |
AF2010FK-07133KL | Fixed Resistor, 0.75W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | YAGEO Corporation | RMCS2010FT133K vs AF2010FK-07133KL |
201007F1333TD | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMCS2010FT133K vs 201007F1333TD |
201007F1333B5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMCS2010FT133K vs 201007F1333B5E |
MC2010-1333-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMCS2010FT133K vs MC2010-1333-FBQ |
RS10K1333FBL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RMCS2010FT133K vs RS10K1333FBL |
RS10K1333FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RMCS2010FT133K vs RS10K1333FB |
MC2010-1333-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMCS2010FT133K vs MC2010-1333-FB101 |
201007F1333CB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMCS2010FT133K vs 201007F1333CB |