-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMCS2010FT20K5CT-ND
|
DigiKey | RES 20.5K OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1024 | Buy Now |
DISTI #
RMCS2010FT20K5
|
Avnet Americas | Resistor Anti Sulfured Thick Film 2010 20.5kOhm 1% 3/4W ±100ppm/°C Molded T/R (Alt: RMCS2010FT20K5) RoHS: Compliant Min Qty: 4001 Package Multiple: 4001 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0666 / $0.0728 | Buy Now |
DISTI #
708-RMCS2010FT20K5
|
Mouser Electronics | Thick Film Resistors - SMD RES, AS, 2010, 20.5 Kohm, 1%, 0.75W RoHS: Compliant | 0 |
|
$0.0770 / $0.0870 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0676 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0680 / $0.2190 | Buy Now | |
DISTI #
RMCS2010FT20K5
|
Avnet Americas | Resistor Anti Sulfured Thick Film 2010 20.5kOhm 1% 3/4W ±100ppm/°C Molded T/R (Alt: RMCS2010FT20K5) RoHS: Compliant Min Qty: 4001 Package Multiple: 4001 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0666 / $0.0728 | Buy Now |
DISTI #
RMCS2010FT20K5
|
Avnet Americas | Resistor Anti Sulfured Thick Film 2010 20.5kOhm 1% 3/4W ±100ppm/°C Molded T/R (Alt: RMCS2010FT20K5) RoHS: Compliant Min Qty: 4001 Package Multiple: 4001 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0666 / $0.0728 | Buy Now |
|
NAC | RESISTOR, AS, 2010, 20.5 Kohm, 1%, 0.75W - Thick Film - Anti-Sulfur RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1300 / $0.1730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCS2010FT20K5
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS2010FT20K5
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 20500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RMCS2010FT20K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS2010FT20K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR20X2052FQL | Fixed Resistor, 0.5W, 20500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMCS2010FT20K5 vs MR20X2052FQL |
RMC50K2052FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RMCS2010FT20K5 vs RMC50K2052FTE |
RK73HW2HTBK2052F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMCS2010FT20K5 vs RK73HW2HTBK2052F |
RTT202052FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RMCS2010FT20K5 vs RTT202052FTE |
RK73H2HLTEB2052F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMCS2010FT20K5 vs RK73H2HLTEB2052F |
TSR2GTF2052V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | RMCS2010FT20K5 vs TSR2GTF2052V |
201007F2052T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMCS2010FT20K5 vs 201007F2052T4E |
NMCT2010FT20K5 | RESISTOR, 0.75W, 1%, 100ppm, 20500ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMCS2010FT20K5 vs NMCT2010FT20K5 |
RMEF2010FT20K5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RMCS2010FT20K5 vs RMEF2010FT20K5 |
SR2010FK-0720K5L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RMCS2010FT20K5 vs SR2010FK-0720K5L |