RMCS2010FT23R2
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT

Overview of RMCS2010FT23R2 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RMCS2010FT23R2 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-RMCS2010FT23R2CT-ND
DigiKey RES 23.2 OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.5800
  • 4,000 $0.1024
$0.1024 / $0.5800 Buy Now
DISTI # RMCS2010FT23R2
Avnet Americas Resistor Anti Sulfured Thick Film 2010 23.2Ohm 1% 3/4W ?100ppm/?C Molded T/R (Alt: RMCS2010FT23R2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days 0
RFQ
DISTI # 708-RMCS2010FT23R2
Mouser Electronics Thick Film Resistors - SMD RES, AS, 2010, 23.2 ohm, 1%, 0.75W RoHS: Compliant 0
  • 4,000 $0.1000
  • 8,000 $0.0880
  • 24,000 $0.0830
$0.0830 / $0.1000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks 0
  • 4,000 $0.0676
$0.0676 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 120 $0.2190
  • 250 $0.1490
  • 500 $0.1040
  • 1,000 $0.0950
  • 4,000 $0.0780
  • 8,000 $0.0700
  • 12,000 $0.0680
$0.0680 / $0.2190 Buy Now
NAC RESISTOR, AS, 2010, 23.2 ohm, 1%, 0.75W - Thick Film - Anti-Sulfur RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 0
  • 4,000 $0.1730
  • 20,000 $0.1490
  • 100,000 $0.1300
$0.1300 / $0.1730 Buy Now

CAD Models for RMCS2010FT23R2 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RMCS2010FT23R2 by SEI Stackpole Electronics Inc

RMCS2010FT23R2
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
23.2 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMCS2010FT23R2
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RMCS2010FT23R2

This table gives cross-reference parts and alternative options found for RMCS2010FT23R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS2010FT23R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERJ12SF23R2U Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Panasonic Electronic Components RMCS2010FT23R2 vs ERJ12SF23R2U
RMEF2010FT23R2 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc RMCS2010FT23R2 vs RMEF2010FT23R2
RMCF2010FT23R2 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc RMCS2010FT23R2 vs RMCF2010FT23R2
NRC50F23R2TRF Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP NIC Components Corp RMCS2010FT23R2 vs NRC50F23R2TRF
NRC-AS50F23R2TRF Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, NIC Components Corp RMCS2010FT23R2 vs NRC-AS50F23R2TRF
RC2010FK-0723R2L Fixed Resistor, Metal Glaze/thick Film, 0.75W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation RMCS2010FT23R2 vs RC2010FK-0723R2L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCS2010FT23R2 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCS2010FT23R2 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCS2010FT23R2 would you like to use for your alert(s)?
  • Please alert me when RMCS2010FT23R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCS2010FT23R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCS2010FT23R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCS2010FT23R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCS2010FT23R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCS2010FT23R2 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: