-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 1.13ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMCS2512FT1R13CT-ND
|
DigiKey | RES 1.13 OHM 1% 1W 2512 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1280 / $0.7300 | Buy Now |
DISTI #
RMCS2512FT1R13
|
Avnet Americas | Resistor Anti Sulfured Thick Film 2512 1.13Ohm 1% 1W ±200ppm/°C Molded T/R (Alt: RMCS2512FT1R13) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
708-RMCS2512FT1R13
|
Mouser Electronics | Thick Film Resistors - SMD RES, AS, 2512, 1.13 ohm, 1%, 1W RoHS: Compliant | 0 |
|
$0.1040 / $0.1250 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks | 0 |
|
$0.0845 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0860 / $0.2740 | Buy Now |
|
NAC | RESISTOR, AS, 2512, 1.13 ohm, 1%, 1W - Thick Film - Anti-Sulfur RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1625 / $0.2170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCS2512FT1R13
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS2512FT1R13
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 1.13ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1.13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for RMCS2512FT1R13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS2512FT1R13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR2512FT1R13 | RES,SMT,THICK FILM,1.13 OHMS,250WV,1% +/-TOL,-200,200PPM TC,2512 CASE | SEI Stackpole Electronics Inc | RMCS2512FT1R13 vs NMCR2512FT1R13 |
CAS25F1R13CT | Fixed Resistor, 1W, 1.13ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | RMCS2512FT1R13 vs CAS25F1R13CT |
RM25F1R13CT | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.13ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RMCS2512FT1R13 vs RM25F1R13CT |
CR-12FL4--1R13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.13ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RMCS2512FT1R13 vs CR-12FL4--1R13 |
WR25W1R13FTL | RESISTOR, 1W, 1%, 200ppm, 1.13ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMCS2512FT1R13 vs WR25W1R13FTL |
RC2512F1R13-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.13ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Taitron Components Inc | RMCS2512FT1R13 vs RC2512F1R13-07-T70 |
SR25W1R13FBL | Fixed Resistor, 1W, 1.13ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RMCS2512FT1R13 vs SR25W1R13FBL |
WR25W1R13FGL | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.13ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RMCS2512FT1R13 vs WR25W1R13FGL |
NRC-AS100F1R13TRQYF | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.13ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, | NIC Components Corp | RMCS2512FT1R13 vs NRC-AS100F1R13TRQYF |
CR-12FLF--1R13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.13ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RMCS2512FT1R13 vs CR-12FLF--1R13 |