RMCW1218JT130R
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP

Overview of RMCW1218JT130R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RMCW1218JT130R by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-RMCW1218JT130RCT-ND
DigiKey RES 130 OHM 5% 1W 1218 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.3700
  • 4,000 $0.0650
$0.0650 / $0.3700 Buy Now
DISTI # RMCW1218JT130R
Avnet Americas Resistor Thick Film 1218 130Ohm 5% 1W ±100ppm/°C Molded T/R (Alt: RMCW1218JT130R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days 0
RFQ
DISTI # 708-RMCW1218JT130R
Mouser Electronics Thick Film Resistors - SMD RES, 1218, 130 ohm, 5%, 1W RoHS: Compliant 0
  • 4,000 $0.0640
  • 8,000 $0.0560
  • 24,000 $0.0530
  • 100,000 $0.0510
$0.0510 / $0.0640 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks 0
  • 4,000 $0.0429
$0.0429 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 140 $0.1740
  • 250 $0.1100
  • 500 $0.0830
  • 1,000 $0.0660
  • 4,000 $0.0550
  • 8,000 $0.0493
  • 12,000 $0.0446
$0.0446 / $0.1740 Buy Now
NAC RESISTOR, 1218, 130 ohm, 5%, 1W - Thick Film Chip Resistor - Wide Termination RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 0
  • 4,000 $0.1100
  • 20,000 $0.0940
  • 100,000 $0.0825
$0.0825 / $0.1100 Buy Now

CAD Models for RMCW1218JT130R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RMCW1218JT130R by SEI Stackpole Electronics Inc

RMCW1218JT130R
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
4.6 mm
Packing Method
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
130 Ω
Resistor Type
FIXED RESISTOR
Size Code
1218
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. RMCW1218JT130R
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP
    VS

Alternate Parts for RMCW1218JT130R

This table gives cross-reference parts and alternative options found for RMCW1218JT130R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCW1218JT130R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
232273564131L Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP YAGEO Corporation RMCW1218JT130R vs 232273564131L
WHPC1218-130RJT4 RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 100ppm, 130ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT TT Electronics Welwyn Components RMCW1218JT130R vs WHPC1218-130RJT4
MR18X131JBL Fixed Resistor, 1W, 130ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT Walsin Technology Corporation RMCW1218JT130R vs MR18X131JBL
CRA1218130R5%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, Microtech GmbH Electronic RMCW1218JT130R vs CRA1218130R5%100PPM/KNS
WR181WJ0131T5E Fixed Resistor, Thick Film, 1W, 130ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP Royal Electronic Factory (Thailand) Co Ltd RMCW1218JT130R vs WR181WJ0131T5E
SR1218JK-07130RL Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1218, YAGEO Corporation RMCW1218JT130R vs SR1218JK-07130RL
CLF1218130R5%100PPM/KNB4 Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, Microtech GmbH Electronic RMCW1218JT130R vs CLF1218130R5%100PPM/KNB4
WR18X131JTL Fixed Resistor, 1W, 130ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT Walsin Technology Corporation RMCW1218JT130R vs WR18X131JTL
MR18X131JGL Fixed Resistor, 1W, 130ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT Walsin Technology Corporation RMCW1218JT130R vs MR18X131JGL
CLF1218130R5%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, Microtech GmbH Electronic RMCW1218JT130R vs CLF1218130R5%100PPM/KNS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCW1218JT130R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCW1218JT130R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCW1218JT130R would you like to use for your alert(s)?
  • Please alert me when RMCW1218JT130R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCW1218JT130R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCW1218JT130R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCW1218JT130R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCW1218JT130R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCW1218JT130R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: