-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 2W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMCW1225FT16K0CT-ND
|
DigiKey | RES 16K OHM 1% 2W 1225 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1356 / $0.6100 | Buy Now |
DISTI #
RMCW1225FT16K0
|
Avnet Americas | Resistor Thick Film 1225 16KOhm 1% 2W ±100ppm/°C Molded T/R (Alt: RMCW1225FT16K0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
708-RMCW1225FT16K0
|
Mouser Electronics | Thick Film Resistors - SMD RES, 1225, 16 Kohm, 1%, 2W RoHS: Compliant | 0 |
|
$0.1190 / $0.1250 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.1104 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1120 / $0.3580 | Buy Now |
|
NAC | RESISTOR, 1225, 16 Kohm, 1%, 2W - Thick Film Chip Resistor - Wide Termination RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.2125 / $0.2830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCW1225FT16K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCW1225FT16K0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 6.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RMCW1225FT16K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCW1225FT16K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WK73R3ATBK1602F | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 16000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1225, | KOA Speer Electronics Inc | RMCW1225FT16K0 vs WK73R3ATBK1602F |
BCTW001225-1602FTE | Fixed Resistor, Metal Glaze/thick Film, 2W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP | Chilisin Electronics Corp | RMCW1225FT16K0 vs BCTW001225-1602FTE |
WR252WF1602T5E | Fixed Resistor, Thick Film, 2W, 16000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMCW1225FT16K0 vs WR252WF1602T5E |
ACTW001225-1602FTE | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP | Chilisin Electronics Corp | RMCW1225FT16K0 vs ACTW001225-1602FTE |
WK73R3ARTTE1602F | Fixed Resistor, 1.5W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP | KOA Speer Electronics Inc | RMCW1225FT16K0 vs WK73R3ARTTE1602F |
AC1225FK-0716KL | Fixed Resistor, Metal Glaze/thick Film, 2W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP | YAGEO Corporation | RMCW1225FT16K0 vs AC1225FK-0716KL |