-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 2W, 150ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMCW1225JT150RCT-ND
|
DigiKey | RES 150 OHM 5% 2W 1225 Min Qty: 4000 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1197 | Buy Now |
DISTI #
RMCW1225JT150R
|
Avnet Americas | Resistor Thick Film 1225 150Ohm 5% 2W ±100ppm/°C Molded T/R (Alt: RMCW1225JT150R) RoHS: Compliant Min Qty: 4001 Package Multiple: 4001 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.0960 / $0.1050 | Buy Now |
DISTI #
708-RMCW1225JT150R
|
Mouser Electronics | Thick Film Resistors - SMD RES, 1225, 150 ohm, 5%, 2W RoHS: Compliant | 0 |
|
$0.0970 / $0.1130 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0975 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0990 / $0.3160 | Buy Now | |
DISTI #
RMCW1225JT150R
|
Avnet Americas | Resistor Thick Film 1225 150Ohm 5% 2W ±100ppm/°C Molded T/R (Alt: RMCW1225JT150R) RoHS: Compliant Min Qty: 4001 Package Multiple: 4001 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.0960 / $0.1050 | Buy Now |
DISTI #
RMCW1225JT150R
|
Avnet Americas | Resistor Thick Film 1225 150Ohm 5% 2W ±100ppm/°C Molded T/R (Alt: RMCW1225JT150R) RoHS: Compliant Min Qty: 4001 Package Multiple: 4001 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.0960 / $0.1050 | Buy Now |
|
NAC | RESISTOR, 1225, 150 ohm, 5%, 2W - Thick Film Chip Resistor - Wide Termination RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1875 / $0.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCW1225JT150R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCW1225JT150R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 150ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 6.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RMCW1225JT150R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCW1225JT150R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1225JK-07150RL | Fixed Resistor, Metal Glaze/thick Film, 2W, 150ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP | YAGEO Corporation | RMCW1225JT150R vs AC1225JK-07150RL |