There are no models available for this part yet.
Overview of RMEF0603FT13K3 by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for RMEF0603FT13K3 by SEI Stackpole Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
738-RMEF0603FT13K3CT-ND
|
DigiKey | RES 13.3K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50000 In Stock |
|
$0.0047 / $0.1000 | Buy Now | |
DISTI #
RMEF0603FT13K3
|
Avnet Americas | Resistor General Purpose Thick Film 0603 13.3k Ohm 1% 1/10W ?250ppm/?C Molded SMD Paper T/R - Tape and Reel (Alt: RMEF0603FT13K3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
RFQ | ||
DISTI #
708-RMEF0603FT13K3
|
Mouser Electronics | Thick Film Resistors - SMD 13.3KOhms 0603 0.1W 1% 100% RoHS AEC-Q200 RoHS: Compliant | 9980 |
|
$0.0040 / $0.1000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 40000 Factory Stock |
|
$0.0051 / $0.0060 | Buy Now | ||
NAC | RES Pb Free, 0603, 13.3 Kohm, 1%, 0.1W RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 40000 |
|
RFQ | |||
Master Electronics | RoHS: Compliant | 40000 Factory Stock |
|
$0.0051 / $0.0060 | Buy Now |
CAD Models for RMEF0603FT13K3 by SEI Stackpole Electronics Inc
Part Data Attributes for RMEF0603FT13K3 by SEI Stackpole Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.4 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
13300 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|