Part Details for RMEF0603FT3K30 by SEI Stackpole Electronics Inc
Overview of RMEF0603FT3K30 by SEI Stackpole Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for RMEF0603FT3K30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMEF0603FT3K30CT-ND
|
DigiKey | RES 3.3K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
48740 In Stock |
|
$0.0041 / $0.1000 | Buy Now |
DISTI #
RMEF0603FT3K30
|
Avnet Americas | Resistor General Purpose Thick Film 0603 3.3k Ohm 1% 1/10W ±250ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: RMEF0603FT3K30) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
RFQ | |
DISTI #
708-RMEF0603FT3K30
|
Mouser Electronics | Thick Film Resistors - SMD RES Pb Free, 0603, 3.3 Kohm, 1%, 0.1W RoHS: Compliant | 0 |
|
$0.0040 / $0.0060 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks | 0 |
|
$0.0039 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 45000 Factory Stock |
|
$0.0051 / $0.0060 | Buy Now |
|
NAC | RES Pb Free, 0603, 3.3 Kohm, 1%, 0.1W RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 45000 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 45000 Factory Stock |
|
$0.0051 / $0.0060 | Buy Now |
Part Details for RMEF0603FT3K30
RMEF0603FT3K30 CAD Models
RMEF0603FT3K30 Part Data Attributes
|
RMEF0603FT3K30
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMEF0603FT3K30
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |