Datasheets
RMEF0805FT8K87 by: SEI Stackpole Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Part Details for RMEF0805FT8K87 by SEI Stackpole Electronics Inc

Overview of RMEF0805FT8K87 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Price & Stock for RMEF0805FT8K87

Part # Distributor Description Stock Price Buy
DISTI # 738-RMEF0805FT8K87TR-ND
DigiKey RES 8.87K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 17 Weeks Container: Bulk Temporarily Out of Stock
  • 5,000 $0.0132
$0.0132 Buy Now
DISTI # RMEF0805FT8K87
Avnet Americas Resistor General Purpose Thick Film 0805 8.87k Ohm 1% 1/8W ±200ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: RMEF0805FT8K87) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0077
  • 10,000 $0.0076
  • 20,000 $0.0075
  • 30,000 $0.0074
  • 40,000 $0.0073
  • 50,000 $0.0072
  • 500,000 $0.0070
$0.0070 / $0.0077 Buy Now
DISTI # 708-RMEF0805FT8K87
Mouser Electronics Thick Film Resistors - SMD RES Pb Free, 0805, 8.87 Kohm, 1%, 0.125W RoHS: Compliant 0
  • 5,000 $0.0110
  • 10,000 $0.0100
  • 100,000 $0.0090
$0.0090 / $0.0110 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5,000 $0.0090
  • 10,000 $0.0085
  • 20,000 $0.0081
  • 40,000 $0.0077
$0.0077 / $0.0090 Buy Now
NAC RES Pb Free, 0805, 8.87 Kohm, 1%, 0.125W RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
RFQ
South Electronics RMEF0805FT8K87 0
  • 5,000 $0.0069
$0.0069 RFQ

Part Details for RMEF0805FT8K87

RMEF0805FT8K87 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RMEF0805FT8K87 Part Data Attributes

RMEF0805FT8K87 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RMEF0805FT8K87 SEI Stackpole Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 14 Weeks
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 8870 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 150 V

Alternate Parts for RMEF0805FT8K87

This table gives cross-reference parts and alternative options found for RMEF0805FT8K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMEF0805FT8K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73H2ATTPD8871F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc RMEF0805FT8K87 vs RK73H2ATTPD8871F
RM10R-8K87-F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, RFE International Inc RMEF0805FT8K87 vs RM10R-8K87-F
MC0805-8871-FT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc RMEF0805FT8K87 vs MC0805-8871-FT
RMAW20K8871FB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR Kamaya Inc RMEF0805FT8K87 vs RMAW20K8871FB
CR0805-FX-8871EPF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Bourns Inc RMEF0805FT8K87 vs CR0805-FX-8871EPF
232273478872 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation RMEF0805FT8K87 vs 232273478872
RMC1/10K8871FBA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kamaya Inc RMEF0805FT8K87 vs RMC1/10K8871FBA
NRCS10F8871TRF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT NIC Components Corp RMEF0805FT8K87 vs NRCS10F8871TRF
RK73H2ALTDB8871F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc RMEF0805FT8K87 vs RK73H2ALTDB8871F
RMC08058K871% Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, TY-OHM Electronic Works Co Ltd RMEF0805FT8K87 vs RMC08058K871%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMEF0805FT8K87 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMEF0805FT8K87 by SEI Stackpole Electronics Inc

  • Please alert me when RMEF0805FT8K87 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RMEF0805FT8K87 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMEF0805FT8K87 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RMEF0805FT8K87 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMEF0805FT8K87.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMEF0805FT8K87 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: