Part Details for RMEF2010FT133K by SEI Stackpole Electronics Inc
Overview of RMEF2010FT133K by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMEF2010FT133K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMEF2010FT133KTR-ND
|
DigiKey | RES 133K OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1516 | Buy Now |
DISTI #
RMEF2010FT133K
|
Avnet Americas | Resistor General Purpose Thick Film 2010 133k Ohm 1% 3/4W ±100ppm/°C Molded SMD T/R - Tape and Reel (Alt: RMEF2010FT133K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1216 / $0.1330 | Buy Now |
DISTI #
708-RMEF2010FT133K
|
Mouser Electronics | Thick Film Resistors - SMD RES Pb Free, 2010, 133 Kohm, 1%, 0.75W RoHS: Compliant | 0 |
|
$0.1270 / $0.1440 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1250 / $0.4000 | Buy Now |
|
NAC | RES Pb Free, 2010, 133 Kohm, 1%, 0.75W RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
RFQ | |
|
South Electronics | RMEF2010FT133K | 0 |
|
$0.1187 | RFQ |
Part Details for RMEF2010FT133K
RMEF2010FT133K CAD Models
RMEF2010FT133K Part Data Attributes
|
RMEF2010FT133K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMEF2010FT133K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 133000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMEF2010FT133K
This table gives cross-reference parts and alternative options found for RMEF2010FT133K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMEF2010FT133K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-1333-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RMEF2010FT133K vs MC2010-1333-FT101W |
RK73HW2HTTEB1333F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMEF2010FT133K vs RK73HW2HTTEB1333F |
HQ1007F1333T4E | Fixed Resistor, 0.75W, 133000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMEF2010FT133K vs HQ1007F1333T4E |
MC2010P-1333-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMEF2010FT133K vs MC2010P-1333-FT101 |
MC2010-1333-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMEF2010FT133K vs MC2010-1333-FB101Q |
MC2010-1333-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMEF2010FT133K vs MC2010-1333-FT101Q |
RMC-221333FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | RMEF2010FT133K vs RMC-221333FB |
RMC50K1333FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RMEF2010FT133K vs RMC50K1333FTE |
RMCS1/2133K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMEF2010FT133K vs RMCS1/2133K1%A |
RK73HW2HRTTEB1333F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMEF2010FT133K vs RK73HW2HRTTEB1333F |