Part Details for RMEF2010FT324R by SEI Stackpole Electronics Inc
Overview of RMEF2010FT324R by SEI Stackpole Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMEF2010FT324R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMEF2010FT324R-ND
|
DigiKey | RES 324 OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1516 | Buy Now |
DISTI #
RMEF2010FT324R
|
Avnet Americas | Resistor General Purpose Thick Film 2010 324 Ohm 1% 3/4W ±200ppm/°C Molded SMD T/R - Tape and Reel (Alt: RMEF2010FT324R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1216 / $0.1330 | Buy Now |
DISTI #
708-RMEF2010FT324R
|
Mouser Electronics | Thick Film Resistors - SMD RES Pb Free, 2010, 324 ohm, 1%, 0.75W RoHS: Compliant | 0 |
|
$0.1290 / $0.1440 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.1250 / $0.4000 | Buy Now | |
DISTI #
RMEF2010FT324R
|
Avnet Americas | Resistor General Purpose Thick Film 2010 324 Ohm 1% 3/4W ±200ppm/°C Molded SMD T/R - Tape and Reel (Alt: RMEF2010FT324R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1216 / $0.1330 | Buy Now |
|
NAC | RES Pb Free, 2010, 324 ohm, 1%, 0.75W RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
RFQ | |
|
South Electronics | RMEF2010FT324R | 0 |
|
RFQ |
Part Details for RMEF2010FT324R
RMEF2010FT324R CAD Models
RMEF2010FT324R Part Data Attributes:
|
RMEF2010FT324R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMEF2010FT324R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 324 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMEF2010FT324R
This table gives cross-reference parts and alternative options found for RMEF2010FT324R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMEF2010FT324R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT2010FT324R | RESISTOR, 0.75W, 1%, 100ppm, 324ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMEF2010FT324R vs NMCT2010FT324R |
CRGCQ2010F324R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | RMEF2010FT324R vs CRGCQ2010F324R |
BCTS002010-324RFTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | RMEF2010FT324R vs BCTS002010-324RFTE |
HQ1007F3240T5E | Fixed Resistor, 0.75W, 324ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMEF2010FT324R vs HQ1007F3240T5E |
MC2010-3240-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMEF2010FT324R vs MC2010-3240-FT101Q |
MC2010P-3240-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RMEF2010FT324R vs MC2010P-3240-FB101W |
RC2010F3240-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RMEF2010FT324R vs RC2010F3240-07-RG70 |
BCTS002010-3240FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | RMEF2010FT324R vs BCTS002010-3240FTE |
RK73H2HLBK3240F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 324ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMEF2010FT324R vs RK73H2HLBK3240F |
RMC-223240FK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 324ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | RMEF2010FT324R vs RMC-223240FK |