Part Details for RMEF2010JT1M60 by SEI Stackpole Electronics Inc
Overview of RMEF2010JT1M60 by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMEF2010JT1M60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMEF2010JT1M60TR-ND
|
DigiKey | RES 1.6 MOHM 5% 3/4W 2010 Min Qty: 4000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1436 | Buy Now |
DISTI #
RMEF2010JT1M60
|
Avnet Americas | Resistor General Purpose Thick Film 2010 1.6M Ohm 5% 3/4W ±100ppm/°C Molded SMD T/R - Tape and Reel (Alt: RMEF2010JT1M60) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1152 / $0.1260 | Buy Now |
DISTI #
708-RMEF2010JT1M60
|
Mouser Electronics | Thick Film Resistors - SMD RES Pb Free, 2010, 1.6 Mohm, 5%, 0.75W | 0 |
|
$0.1200 / $0.1350 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1180 / $0.3790 | Buy Now |
|
NAC | RES Pb Free, 2010, 1.6 Mohm, 5%, 0.75W RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
RFQ | |
|
South Electronics | RMEF2010JT1M60 | 0 |
|
$0.1125 | RFQ |
Part Details for RMEF2010JT1M60
RMEF2010JT1M60 CAD Models
RMEF2010JT1M60 Part Data Attributes
|
RMEF2010JT1M60
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMEF2010JT1M60
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMEF2010JT1M60
This table gives cross-reference parts and alternative options found for RMEF2010JT1M60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMEF2010JT1M60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2010JK-071M6P | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RMEF2010JT1M60 vs RC2010JK-071M6P |
HQ1007J0165T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMEF2010JT1M60 vs HQ1007J0165T4E |
HQ1007J0165TEE | Fixed Resistor, 0.75W, 1600000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMEF2010JT1M60 vs HQ1007J0165TEE |
CRGCQ2010J1M6 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | RMEF2010JT1M60 vs CRGCQ2010J1M6 |
NQ1007J0165T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMEF2010JT1M60 vs NQ1007J0165T4E |
CRGS2010J1M6 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | RMEF2010JT1M60 vs CRGS2010J1M6 |
BCTS002010-1604JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | RMEF2010JT1M60 vs BCTS002010-1604JTE |
232276060165L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMEF2010JT1M60 vs 232276060165L |
WR20X165JQL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RMEF2010JT1M60 vs WR20X165JQL |
9C2010121604JKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1600000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RMEF2010JT1M60 vs 9C2010121604JKPF5 |