Part Details for RMEF2010JT560K by SEI Stackpole Electronics Inc
Overview of RMEF2010JT560K by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMEF2010JT560K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMEF2010JT560KTR-ND
|
DigiKey | RES 560K OHM 5% 3/4W 2010 Min Qty: 4000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1436 | Buy Now |
DISTI #
RMEF2010JT560K
|
Avnet Americas | Resistor General Purpose Thick Film 2010 560k Ohm 5% 3/4W ±100ppm/°C Molded SMD T/R - Tape and Reel (Alt: RMEF2010JT560K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RMEF2010JT560K
|
Mouser Electronics | Thick Film Resistors - SMD RES Pb Free, 2010, 560 Kohm, 5%, 0.75W RoHS: Compliant | 0 |
|
$0.1200 / $0.1350 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1180 / $0.3790 | Buy Now |
|
NAC | RES Pb Free, 2010, 560 Kohm, 5%, 0.75W RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
RFQ | |
|
South Electronics | RMEF2010JT560K | 0 |
|
$0.1125 | RFQ |
Part Details for RMEF2010JT560K
RMEF2010JT560K CAD Models
RMEF2010JT560K Part Data Attributes
|
RMEF2010JT560K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMEF2010JT560K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 560000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMEF2010JT560K
This table gives cross-reference parts and alternative options found for RMEF2010JT560K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMEF2010JT560K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS002010-5603JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | RMEF2010JT560K vs BCTS002010-5603JTE |
RC2010J564-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RMEF2010JT560K vs RC2010J564-07-RG70 |
CRGCQ2010J560K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | RMEF2010JT560K vs CRGCQ2010J560K |
MR20X564JTL | Fixed Resistor, 0.5W, 560000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMEF2010JT560K vs MR20X564JTL |
RMGW50K564JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RMEF2010JT560K vs RMGW50K564JB |
RTT20564JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ralec | RMEF2010JT560K vs RTT20564JTE |
CR-0AJL4--560K- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | RMEF2010JT560K vs CR-0AJL4--560K- |
HQ1007J0564TEE | Fixed Resistor, 0.75W, 560000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMEF2010JT560K vs HQ1007J0564TEE |
MR20X564JBL | Fixed Resistor, 0.5W, 560000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMEF2010JT560K vs MR20X564JBL |
RC2010J564-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RMEF2010JT560K vs RC2010J564-07-T70 |