Part Details for RMEF2512FT143K by SEI Stackpole Electronics Inc
Overview of RMEF2512FT143K by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMEF2512FT143K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMEF2512FT143KTR-ND
|
DigiKey | RES 143K OHM 1% 1W 2512 Min Qty: 4000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1995 | Buy Now |
DISTI #
RMEF2512FT143K
|
Avnet Americas | Resistor General Purpose Thick Film 2512 143k Ohm 1% 1W ?100ppm/?C Molded SMD T/R - Tape and Reel (Alt: RMEF2512FT143K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RMEF2512FT143K
|
Mouser Electronics | Thick Film Resistors - SMD RES Pb Free, 2512, 143 Kohm, 1%, 1W RoHS: Compliant | 0 |
|
$0.1760 / $0.1860 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1720 / $0.2500 | Buy Now |
|
NAC | RES Pb Free, 2512, 143 Kohm, 1%, 1W RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
RFQ |
Part Details for RMEF2512FT143K
RMEF2512FT143K CAD Models
RMEF2512FT143K Part Data Attributes
|
RMEF2512FT143K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMEF2512FT143K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 143000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMEF2512FT143K
This table gives cross-reference parts and alternative options found for RMEF2512FT143K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMEF2512FT143K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2512FK-07143KL | Fixed Resistor, Metal Glaze/thick Film, 1W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RMEF2512FT143K vs RC2512FK-07143KL |
ERJS1TF1433U | Fixed Resistor, Metal Glaze/thick Film, 1W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RMEF2512FT143K vs ERJS1TF1433U |
RMCF2512FT143K | Fixed Resistor, Metal Glaze/thick Film, 1W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RMEF2512FT143K vs RMCF2512FT143K |
ERJ1TNF1433U | Fixed Resistor, Metal Glaze/thick Film, 1W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RMEF2512FT143K vs ERJ1TNF1433U |