Part Details for RMEF2512JT7M50 by SEI Stackpole Electronics Inc
Overview of RMEF2512JT7M50 by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMEF2512JT7M50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMEF2512JT7M50-ND
|
DigiKey | RES 7.5 MOHM 5% 1W 2512 Min Qty: 4000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1596 | Buy Now |
DISTI #
RMEF2512JT7M50
|
Avnet Americas | Resistor General Purpose Thick Film 2512 7.5M Ohm 5% 1W ±100ppm/°C Molded SMD T/R - Tape and Reel (Alt: RMEF2512JT7M50) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1280 / $0.1400 | Buy Now |
DISTI #
708-RMEF2512JT7M50
|
Mouser Electronics | Thick Film Resistors - SMD RES Pb Free, 2512, 7.5 Mohm, 5%, 1W RoHS: Compliant | 0 |
|
$0.1340 / $0.1510 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.1350 / $0.4210 | Buy Now | |
DISTI #
RMEF2512JT7M50
|
Avnet Americas | Resistor General Purpose Thick Film 2512 7.5M Ohm 5% 1W ±100ppm/°C Molded SMD T/R - Tape and Reel (Alt: RMEF2512JT7M50) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1280 / $0.1400 | Buy Now |
|
NAC | RES Pb Free, 2512, 7.5 Mohm, 5%, 1W RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
RFQ |
Part Details for RMEF2512JT7M50
RMEF2512JT7M50 CAD Models
RMEF2512JT7M50 Part Data Attributes:
|
RMEF2512JT7M50
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMEF2512JT7M50
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 7500000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMEF2512JT7M50
This table gives cross-reference parts and alternative options found for RMEF2512JT7M50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMEF2512JT7M50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2512JK-077M5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 7500000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMEF2512JT7M50 vs RC2512JK-077M5 |
AF2512JK-077M5L | Fixed Resistor, 1W, 7500000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RMEF2512JT7M50 vs AF2512JK-077M5L |
RCM6432J755CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 7500000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RMEF2512JT7M50 vs RCM6432J755CS |
CQ121WJ0755T4E | Fixed Resistor, 1W, 7500000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMEF2512JT7M50 vs CQ121WJ0755T4E |
CRGCQ2512J7M5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 7500000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | TE Connectivity | RMEF2512JT7M50 vs CRGCQ2512J7M5 |
RCS6432J755CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 7500000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RMEF2512JT7M50 vs RCS6432J755CS |
RC2512JK-077M5P | Fixed Resistor, Metal Glaze/thick Film, 1W, 7500000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RMEF2512JT7M50 vs RC2512JK-077M5P |
232276260755 | Fixed Resistor, Metal Glaze/thick Film, 1W, 7500000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMEF2512JT7M50 vs 232276260755 |
25121WJ0755T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 7500000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMEF2512JT7M50 vs 25121WJ0755T4E |
9C25121W7504JKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 7500000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RMEF2512JT7M50 vs 9C25121W7504JKPF5 |