There are no models available for this part yet.
Overview of RMIA21024VDC by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RMIA21024VDC by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AK6387
|
Newark | Em Relay - 8Pin Dpdt 24 Vdc |Carlo Gavazzi RMIA21024VDC RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4400 / $9.2200 | Buy Now | |
DISTI #
1864-RMIA21024VDC-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 24V Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
70475776
|
RS | Relay, DPDT, 24VDC, 10A, Solder Terminials, Mini | Carlo Gavazzi Inc. RMIA21024VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4700 / $9.3100 | RFQ |