Part Details for RMK33N100KB by Vishay Intertechnologies
Overview of RMK33N100KB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMK33N100KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43P7968
|
Newark | Rmk 33N 100K 0,1% E /Waffle Pack |Vishay RMK33N100KB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1200 / $19.7000 | Buy Now |
DISTI #
RMK33N100KB
|
Avnet Americas | RMK 33N 100K 0,1% E - Waffle Pack (Alt: RMK33N100KB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$7.7058 / $25.0270 | Buy Now |
DISTI #
RMK33N100KB
|
Avnet Americas | RMK 33N 100K 0,1% E - Waffle Pack (Alt: RMK33N100KB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$7.7058 / $25.0270 | Buy Now |