Part Details for RMK33N10KB10K1B016 by Vishay Intertechnologies
Overview of RMK33N10KB10K1B016 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMK33N10KB10K1B016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43P7955
|
Newark | Rmk 33N 10K 10K1 0,1% 0,1% R0016 E /Waffle Pack |Vishay RMK33N10KB10K1B016 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7000 / $18.2400 | Buy Now |
DISTI #
RMK33N10KB10K1B016
|
Avnet Americas | Wirebondable Dual Value Thin Film Chip Resistor Network 0303 Size 10K Ohm/10.1K Ohm 0.1% 0.05 W ±10 ppm/°C Series 6-Pin SMD - Waffle Pack (Alt: RMK33N10KB10K1B016) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$7.1402 / $23.1697 | Buy Now |
DISTI #
RMK33N10KB10K1B016
|
Avnet Americas | Wirebondable Dual Value Thin Film Chip Resistor Network 0303 Size 10K Ohm/10.1K Ohm 0.1% 0.05 W ±10 ppm/°C Series 6-Pin SMD - Waffle Pack (Alt: RMK33N10KB10K1B016) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$7.1402 / $23.1697 | Buy Now |