Part Details for RMK33N1KB1KL by Vishay Intertechnologies
Overview of RMK33N1KB1KL by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMK33N1KB1KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43P7944
|
Newark | Rmk 33N 1K 1K 0,1% 0,01% E /Waffle Pack |Vishay RMK33N1KB1KL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8900 / $28.7400 | Buy Now |
DISTI #
RMK33N1KB1KL
|
Avnet Americas | Wirebondable Dual Value Thin Film Chip Resistor Network 0303 Size 1K Ohm 0.1% 0.05 W ±10 ppm/°C Series 6-Pin SMD - Waffle Pack (Alt: RMK33N1KB1KL) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$11.2401 / $36.5072 | Buy Now |
DISTI #
RMK33N1KB1KL
|
Avnet Americas | Wirebondable Dual Value Thin Film Chip Resistor Network 0303 Size 1K Ohm 0.1% 0.05 W ±10 ppm/°C Series 6-Pin SMD - Waffle Pack (Alt: RMK33N1KB1KL) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$11.2401 / $36.5072 | Buy Now |
Part Details for RMK33N1KB1KL
RMK33N1KB1KL CAD Models
RMK33N1KB1KL Part Data Attributes:
|
RMK33N1KB1KL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RMK33N1KB1KL
Vishay Intertechnologies
Array/Network Resistor, Center Tap, 0.05W, 1000ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0303
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Element Power Dissipation | 0.05 W | |
First Element Resistance | 1000 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.25 mm | |
Package Length | 0.855 mm | |
Package Style | SMT | |
Package Width | 0.855 mm | |
Rated Temperature | 25 °C | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1000 Ω | |
Size Code | 0303 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Aluminum (Al) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.1% | |
Working Voltage | 100 V |