Part Details for RMK33N200KB200KB by Vishay Intertechnologies
Overview of RMK33N200KB200KB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMK33N200KB200KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T3474
|
Newark | Rmk 33N 200K 200K 0,1% 0,1% E /Waffle Pack |Vishay RMK33N200KB200KB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9700 / $22.6400 | Buy Now |
DISTI #
RMK33N200KB200KB
|
Avnet Americas | RMK 33N 200K 200K 0,1% 0,1% E - Waffle Pack (Alt: RMK33N200KB200KB) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$8.8600 / $28.7520 | Buy Now |
Part Details for RMK33N200KB200KB
RMK33N200KB200KB CAD Models
RMK33N200KB200KB Part Data Attributes
|
RMK33N200KB200KB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RMK33N200KB200KB
Vishay Intertechnologies
Array/Network Resistor, Center Tap, Thin Film, 0.05W, 200000ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Element Power Dissipation | 0.05 W | |
First Element Resistance | 200000 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.25 mm | |
Package Length | 0.855 mm | |
Package Style | SMT | |
Package Width | 0.855 mm | |
Rated Temperature | 25 °C | |
Resistance | 200000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 200000 Ω | |
Size Code | 0303 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Aluminum (Al) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.1% | |
Working Voltage | 100 V |