Part Details for RMK48N10KWL by Vishay Intertechnologies
Overview of RMK48N10KWL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMK48N10KWL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R6498
|
Newark | Rmk 48N 10K 0,05% 0,01% E /Waffle Pack |Vishay RMK48N10KWL RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2400 / $26.7900 | Buy Now |
DISTI #
RMK48N10KWL
|
Avnet Americas | RMK 48N 10K 0,05% 0,01% E - Waffle Pack (Alt: RMK48N10KWL) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$10.5313 / $25.0078 | Buy Now |