Part Details for RMK508N10KWP by Vishay Intertechnologies
Overview of RMK508N10KWP by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMK508N10KWP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R6511
|
Newark | Rmk 508N 10K 0,05% 0,02% E /Waffle Pack |Vishay RMK508N10KWP Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9000 / $27.5400 | Buy Now |
DISTI #
RMK508N10KWP
|
Avnet Americas | RMK 508N 10K 0,05% 0,02% E - Waffle Pack (Alt: RMK508N10KWP) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$11.6843 / $31.2782 | Buy Now |