Part Details for RMK816N20KBP by Vishay Intertechnologies
Overview of RMK816N20KBP by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for RMK816N20KBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC4190
|
Newark | Rmk 816N 20K 0,1% 0,02% E /Waffle Pack |Vishay RMK816N20KBP RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.6800 / $31.9000 | Buy Now |
DISTI #
RMK816N20KBP
|
Avnet Americas | Resistor Thin Film Network 20kOhm 0.1% Isolated Molded 16-Pin Surface Mount - Waffle Pack (Alt: RMK816N20KBP) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$12.8325 / $29.7877 | Buy Now |
Part Details for RMK816N20KBP
RMK816N20KBP CAD Models
RMK816N20KBP Part Data Attributes
|
RMK816N20KBP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RMK816N20KBP
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.25W, 20000ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 1407,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 23 Weeks | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
First Element Resistance | 20000 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 3.5 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 20000 Ω | |
Size Code | 0714 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Temperature Coefficient Tracking | 1 ppm/°C | |
Terminal Finish | Aluminum (Al) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.1% | |
Working Voltage | 100 V |