Part Details for RMK914N10KBW by Vishay Intertechnologies
Overview of RMK914N10KBW by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMK914N10KBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R6528
|
Newark | Rmk 914N 10K 0,1% 0,05% E /Waffle Pack |Vishay RMK914N10KBW Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.7100 / $27.3300 | Buy Now |
DISTI #
RMK914N10KBW
|
Avnet Americas | Res Thin Film NET 10K Ohm 0.1% 1/4W ±10ppm/°C ISOL Molded 14-Pin SMD - Waffle Pack (Alt: RMK914N10KBW) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$11.8611 / $31.0346 | Buy Now |
Part Details for RMK914N10KBW
RMK914N10KBW CAD Models
RMK914N10KBW Part Data Attributes
|
RMK914N10KBW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RMK914N10KBW
Vishay Intertechnologies
Array/Network Resistor, Center Tap, Thin Film, 0.25W, 10000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 1407,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Construction | Chip | |
Network Type | DIVIDER | |
Number of Terminals | 14 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1407 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | ALUMINUM | |
Tolerance | 0.1% | |
Working Voltage | 100 V |