Part Details for RMKD508-20KWL by Vishay Intertechnologies
Overview of RMKD508-20KWL by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for RMKD508-20KWL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P6930
|
Newark | Rmkd 508 20K 0,05% 0,01% E4 /Tube |Vishay RMKD508-20KWL RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$377.6500 / $400.7100 | Buy Now |
DISTI #
RMKD508-20KWL
|
Avnet Americas | Res Thin Film NET 20K Ohm 0.05% 1/4W ?10ppm/?C VOLT/D Molded 8-Pin DIP Pin Thru-Hole - Rail/Tube (Alt: RMKD508-20KWL) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$189.7300 / $406.4748 | Buy Now |
DISTI #
72-RMKD508-20KWL
|
Mouser Electronics | Resistor Networks & Arrays 20K OHM .05% .01% RoHS: Compliant | 0 |
|
$414.9000 | Order Now |
DISTI #
RMKD508-20KWL
|
TTI | Resistor Networks & Arrays 20K OHM .05% .01% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Tube | Americas - 0 |
|
$480.4700 | Buy Now |
Part Details for RMKD508-20KWL
RMKD508-20KWL CAD Models
RMKD508-20KWL Part Data Attributes
|
RMKD508-20KWL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RMKD508-20KWL
Vishay Intertechnologies
Array/Network Resistor, Divider, 0.25W, 20000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 4029,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Hermetic | |
JESD-609 Code | e4 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Network Type | DIVIDER | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.2 mm | |
Package Length | 10.2 mm | |
Package Style | DIP | |
Package Width | 7.37 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 20000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 4029 | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Tolerance | 0.05% | |
Working Voltage | 100 V |