Part Details for RMKD714-200KBW by Vishay Sfernice
Overview of RMKD714-200KBW by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for RMKD714-200KBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-RMKD714-200KBW-ND
|
DigiKey | SFERNICE THIN FILMS Min Qty: 10 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$285.7570 | Buy Now |
Part Details for RMKD714-200KBW
RMKD714-200KBW CAD Models
RMKD714-200KBW Part Data Attributes
|
RMKD714-200KBW
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
RMKD714-200KBW
Vishay Sfernice
RES NET,THICK FILM,200K OHMS,100WV,.1% +/-TOL,-10,10PPM TC,7029 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP, 7029 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Hermetic | |
JESD-609 Code | e4 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Network Type | ISOLATED | |
Number of Terminals | 14 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.2 mm | |
Package Length | 17.78 mm | |
Package Style | DIP | |
Package Width | 7.37 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 200000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7029 | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Tolerance | 0.1% | |
Working Voltage | 100 V |