Part Details for RMKD714-5KBW by Vishay Intertechnologies
Overview of RMKD714-5KBW by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMKD714-5KBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P6935
|
Newark | Rmkd 714 5K 0,1% 0,05% E4 /Tube |Vishay RMKD714-5KBW Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$260.1000 / $275.9800 | Buy Now |
DISTI #
RMKD714-5KBW
|
Avnet Americas | Hermetic Dual In Line Thin Film Resistor Network 5K Ohm 0.1% 0.25 W ±10 ppm/°C Isolated 14-Pin Thru-Hole - Rail/Tube (Alt: RMKD714-5KBW) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$141.7635 / $340.5064 | Buy Now |