Part Details for RMKD714-5KWP by Vishay Intertechnologies
Overview of RMKD714-5KWP by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMKD714-5KWP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMKD714-5KWP
|
Avnet Americas | RMKD 714 5K 0,05% 0,02% E4 - Rail/Tube (Alt: RMKD714-5KWP) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$145.8475 / $311.0601 | Buy Now |