Part Details for RMKD816-10KBW by Vishay Intertechnologies
Overview of RMKD816-10KBW by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for RMKD816-10KBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMKD816-10KBW
|
Avnet Americas | Resistor, Network, 10 kOhm, ? 0.1%, 250 mW, 8 Resistors, Dual Terminator, DIP, PC Pin, Through Hole, Thin Film - Rail/Tube (Alt: RMKD816-10KBW) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$155.4612 / $330.0810 | Buy Now |
DISTI #
RMKD816-10KBW
|
Avnet Abacus | Resistor, Network, 10 kOhm, � 0.1%, 250 mW, 8 Resistors, Dual Terminator, DIP, PC Pin, Through Hole, Thin Film (Alt: RMKD816-10KBW) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RMKD816-10KBW
RMKD816-10KBW CAD Models
RMKD816-10KBW Part Data Attributes
|
RMKD816-10KBW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RMKD816-10KBW
Vishay Intertechnologies
Array/Network Resistor, Isolated, 0.25W, 10000ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, 8029, DIP-16, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-16, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | PRECISION | |
Construction | Hermetic | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e4 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.35 mm | |
Package Length | 20.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 7.37 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8029 | |
Surface Mount | NO | |
Temperature Coefficient | 5 ppm/°C | |
Temperature Coefficient Tracking | 1 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | FLAT | |
Tolerance | 0.1% | |
Working Voltage | 100 V |