Part Details for RMKD816-460RBW by Vishay Intertechnologies
Overview of RMKD816-460RBW by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMKD816-460RBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMKD816-460RBW
|
Avnet Americas | Resistor, Network, 460 Ohm, ± 0.1%, 250 mW, 8 Resistors, Isolated, DIP, PC Pin, Through Hole, Thin Film - Rail/Tube (Alt: RMKD816-460RBW) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$155.4612 / $330.0810 | Buy Now |
DISTI #
RMKD816-460RBW
|
Avnet Abacus | Resistor, Network, 460 Ohm, � 0.1%, 250 mW, 8 Resistors, Isolated, DIP, PC Pin, Through Hole, Thin Film (Alt: RMKD816-460RBW) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |