Part Details for RMKD914-5KWL by Vishay Intertechnologies
Overview of RMKD914-5KWL by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMKD914-5KWL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P6951
|
Newark | Rmkd 914 5K 0,05% 0,01% E4 /Tube |Vishay RMKD914-5KWL RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$472.3200 / $501.1700 | Buy Now |
DISTI #
RMKD914-5KWL
|
Avnet Americas | Resistor, Network, 5 kOhm, ± 0.05%, 250 mW, 9 Resistors, Dual Terminator, DIP, PC Pin, Through Hole, Thin Film - Rail/Tube (Alt: RMKD914-5KWL) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$239.8938 / $508.3755 | Buy Now |
DISTI #
RMKD914-5KWL
|
Avnet Abacus | Resistor, Network, 5 kOhm, � 0.05%, 250 mW, 9 Resistors, Dual Terminator, DIP, PC Pin, Through Hole, Thin Film (Alt: RMKD914-5KWL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |