Part Details for RMKMS408-10KDB by Vishay Intertechnologies
Overview of RMKMS408-10KDB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for RMKMS408-10KDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R6348
|
Newark | Rmkm S408 10K 0,5% 0,1% E3 /Tube |Vishay RMKMS408-10KDB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2100 / $15.8300 | Buy Now |
DISTI #
RMKMS408-10KDB
|
Avnet Americas | Dual In Line Thin Film Resistor Network 10K Ohm 0.5% 0.25 W ±15 ppm/°C Isolated 8-Pin SMD Bulk - Rail/Tube (Alt: RMKMS408-10KDB) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$8.3673 / $18.5957 | Buy Now |
Part Details for RMKMS408-10KDB
RMKMS408-10KDB CAD Models
RMKMS408-10KDB Part Data Attributes
|
RMKMS408-10KDB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RMKMS408-10KDB
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.25W, 10000ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1915, DUAL-IN-LINE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DUAL-IN-LINE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.10 | |
Factory Lead Time | 23 Weeks | |
Additional Feature | PRECISION | |
Construction | Molded | |
Element Power Dissipation | 0.05 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.73 mm | |
Package Length | 3.99 mm | |
Package Style | SMT | |
Package Width | 4.98 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 1620 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 0.5% | |
Working Voltage | 50 V |