Part Details for RMKMS508-1KBW by Vishay Intertechnologies
Overview of RMKMS508-1KBW by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for RMKMS508-1KBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R6375
|
Newark | Rmkm S508 1K 0,1% 0,05% E3 /Tube |Vishay RMKMS508-1KBW Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3000 / $21.9600 | Buy Now |
DISTI #
RMKMS508-1KBW
|
Avnet Americas | Resistor, Network, 1 kOhm, ± 0.1%, 250 mW, 5 Resistors, Dual Terminator, SOIC, Gull Wing, Surface Mount, Thin Film - Rail/Tube (Alt: RMKMS508-1KBW) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tube | 0 |
|
$12.5442 / $27.8859 | Buy Now |
DISTI #
RMKMS508-1KBW
|
Avnet Americas | Resistor, Network, 1 kOhm, ± 0.1%, 250 mW, 5 Resistors, Dual Terminator, SOIC, Gull Wing, Surface Mount, Thin Film - Rail/Tube (Alt: RMKMS508-1KBW) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tube | 0 |
|
$12.5442 / $27.8859 | Buy Now |
DISTI #
RMKMS508-1KBW
|
Avnet Abacus | Resistor, Network, 1 kOhm, � 0.1%, 250 mW, 5 Resistors, Dual Terminator, SOIC, Gull Wing, Surface Mount, Thin Film (Alt: RMKMS508-1KBW) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for RMKMS508-1KBW
RMKMS508-1KBW CAD Models
RMKMS508-1KBW Part Data Attributes:
|
RMKMS508-1KBW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RMKMS508-1KBW
Vishay Intertechnologies
Array/Network Resistor, Divider, 0.05W, 1000ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, 1915,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Construction | Epoxy Molded | |
JESD-609 Code | e3 | |
Network Type | DIVIDER | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.463 mm | |
Package Length | 4.89 mm | |
Package Style | DIP | |
Package Width | 3.9 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1915 | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | TIN | |
Tolerance | 0.1% | |
Working Voltage | 50 V |