RMKMS508-20KBW
Description: Array/Network Resistor, Divider, 0.05W, 20000ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 1915,

Overview of RMKMS508-20KBW by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Price & Stock for RMKMS508-20KBW by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 55R6380
Newark Rmkm S508 20K 0,1% 0,05% E3 /Tube |Vishay RMKMS508-20KBW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $21.9600
  • 250 $21.3000
$21.3000 / $21.9600 Buy Now
DISTI # RMKMS508-20KBW
Avnet Americas Dual In Line Thin Film Resistor Network 20K Ohm 0.1% 0.25 W ±15 ppm/°C Voltage Divider 8-Pin SMD Bulk - Rail/Tube (Alt: RMKMS508-20KBW) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Container: Tube 0
  • 100 $22.9266
  • 200 $22.6014
  • 400 $20.3402
  • 600 $17.9843
  • 800 $17.5786
  • 1,000 $15.8554
  • 10,000 $11.6150
$11.6150 / $22.9266 Buy Now

CAD Models for RMKMS508-20KBW by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMKMS508-20KBW by Vishay Intertechnologies

RMKMS508-20KBW
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Factory Lead Time
23 Weeks
Construction
Epoxy Molded
JESD-609 Code
e3
Network Type
DIVIDER
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.463 mm
Package Length
4.89 mm
Package Style
DIP
Package Width
3.9 mm
Packing Method
Tube
Rated Power Dissipation (P)
0.05 W
Resistance
20000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
1915
Temperature Coefficient
15 ppm/°C
Terminal Finish
MATTE TIN
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. RMKMS508-20KBW
    Vishay Intertechnologies
    Array/Network Resistor, Divider, 0.05W, 20000ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 1915,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMKMS508-20KBW by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMKMS508-20KBW by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RMKMS508-20KBW would you like to use for your alert(s)?
  • Please alert me when RMKMS508-20KBW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMKMS508-20KBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMKMS508-20KBW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMKMS508-20KBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMKMS508-20KBW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMKMS508-20KBW by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: