Part Details for RMKMS816-1KFD by Vishay Intertechnologies
Overview of RMKMS816-1KFD by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for RMKMS816-1KFD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R6396
|
Newark | Rmkm S816 1K 1% 0,5% E3 /Tube |Vishay RMKMS816-1KFD Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9900 / $22.6600 | Buy Now |
DISTI #
RMKMS816-1KFD
|
Avnet Americas | Dual In Line Thin Film Resistor Network 1K Ohm 1% 0.5 W ±15 ppm/°C Isolated 16-Pin SMD Bulk - Rail/Tube (Alt: RMKMS816-1KFD) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tube | 0 |
|
$12.9330 / $28.7811 | Buy Now |
DISTI #
RMKMS816-1KFD
|
Avnet Americas | Dual In Line Thin Film Resistor Network 1K Ohm 1% 0.5 W ±15 ppm/°C Isolated 16-Pin SMD Bulk - Rail/Tube (Alt: RMKMS816-1KFD) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tube | 0 |
|
$12.9330 / $28.7811 | Buy Now |
DISTI #
RMKMS816-1KFD
|
Avnet Americas | Dual In Line Thin Film Resistor Network 1K Ohm 1% 0.5 W ±15 ppm/°C Isolated 16-Pin SMD Bulk - Rail/Tube (Alt: RMKMS816-1KFD) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tube | 0 |
|
$12.9330 / $28.7811 | Buy Now |
Part Details for RMKMS816-1KFD
RMKMS816-1KFD CAD Models
RMKMS816-1KFD Part Data Attributes
|
RMKMS816-1KFD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RMKMS816-1KFD
Vishay Intertechnologies
Array/Network Resistor, Isolated, 0.05W, 1000ohm, 50V, 1% +/-Tol, -15,15ppm/Cel, 3915,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.10 | |
Factory Lead Time | 27 Weeks | |
Additional Feature | PRECISION | |
Construction | Molded | |
Element Power Dissipation | 0.05 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.73 mm | |
Package Length | 3.99 mm | |
Package Style | SMT | |
Package Width | 9.98 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1000 Ω | |
Size Code | 1639 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 50 V |