-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4Mb Advanced LPSRAM (512-kword x 8-bit), SOP(32), /Embossed Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-RMLV0408EGSP-4S2#HA1CT-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 32SOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9753 / $4.3300 | Buy Now |
DISTI #
RMLV0408EGSP-4S2#HA1
|
Avnet Americas | SRAM Chip Async Single 3V 4Mbit 512K X 8 45ns 32-Pin SOP Emboss T/R - Tape and Reel (Alt: RMLV0408EGSP-4S2#HA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.5400 / $2.9000 | Buy Now |
DISTI #
968-V0408EGSP-4S2HA1
|
Mouser Electronics | SRAM SRAM 4MB X8 3V SOP 45NS -40TO85C T+R RoHS: Compliant | 0 |
|
$2.8800 / $3.0300 | Order Now |
|
Future Electronics | SRAM Memory IC 4Mb (512K x 8) Parallel 45ns 32-SOP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.7300 | Buy Now |
|
Future Electronics | SRAM Memory IC 4Mb (512K x 8) Parallel 45ns 32-SOP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.7800 / $2.8800 | Buy Now |
DISTI #
69066702
|
Verical | 4Mb Advanced LPSRAM Min Qty: 4 Package Multiple: 1 Date Code: 2315 | Americas - 950 |
|
$5.8375 / $8.1500 | Buy Now |
DISTI #
RMLV0408EGSP-4S2#HA1
|
Avnet Americas | SRAM Chip Async Single 3V 4Mbit 512K X 8 45ns 32-Pin SOP Emboss T/R - Tape and Reel (Alt: RMLV0408EGSP-4S2#HA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.5400 / $2.9000 | Buy Now |
DISTI #
RMLV0408EGSP-4S2#HA1
|
Avnet Silica | SRAM Chip Async Single 3V 4Mbit 512K X 8 45ns 32-Pin SOP Emboss T/R (Alt: RMLV0408EGSP-4S2#HA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$3.1500 / $3.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMLV0408EGSP-4S2#HA1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RMLV0408EGSP-4S2#HA1
Renesas Electronics Corporation
4Mb Advanced LPSRAM (512-kword x 8-bit), SOP(32), /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOP(32) | |
Pin Count | 32 | |
Manufacturer Package Code | PRSP0032DF | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
Length | 20.75 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 3.05 mm | |
Standby Current-Max | 0.0003 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11.4 mm |