Part Details for RMM25DTKH-S288 by Sullins Connector Solutions
Overview of RMM25DTKH-S288 by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMM25DTKH-S288
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMM25DTKH-S288-ND
|
DigiKey | CONN EDGE DUAL FMALE 50POS 0.156 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.6200 | Buy Now |
Part Details for RMM25DTKH-S288
RMM25DTKH-S288 CAD Models
RMM25DTKH-S288 Part Data Attributes
|
RMM25DTKH-S288
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
RMM25DTKH-S288
Sullins Connector Solutions
Card Edge Connector, 50 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Hole .115-.125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 4.478 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 3.9624 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |
Alternate Parts for RMM25DTKH-S288
This table gives cross-reference parts and alternative options found for RMM25DTKH-S288. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMM25DTKH-S288, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RYM25DRMN-S288 | Card Edge Connector, 50 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | RMM25DTKH-S288 vs RYM25DRMN-S288 |
GMM25DTKI-S288 | Card Edge Connector, 50 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, #4-40 | Sullins Connector Solutions | RMM25DTKH-S288 vs GMM25DTKI-S288 |
EMM25DTKN-S288 | Card Edge Connector, 50 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | RMM25DTKH-S288 vs EMM25DTKN-S288 |
RYM25DTKD-S288 | Card Edge Connector, 50 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Hole .115-.125 | Sullins Connector Solutions | RMM25DTKH-S288 vs RYM25DTKD-S288 |
AYM25DRMN-S288 | Card Edge Connector, 50 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | RMM25DTKH-S288 vs AYM25DRMN-S288 |
EYM25DTKH-S288 | Card Edge Connector, 50 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Hole .115-.125 | Sullins Connector Solutions | RMM25DTKH-S288 vs EYM25DTKH-S288 |
AMM25DRMD-S288 | Card Edge Connector, 50 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Hole .115-.125 | Sullins Connector Solutions | RMM25DTKH-S288 vs AMM25DRMD-S288 |
AMM25DCKI-S288 | Card Edge Connector, 50 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, #4-40 | Sullins Connector Solutions | RMM25DTKH-S288 vs AMM25DCKI-S288 |
AMM25DTKT-S288 | Card Edge Connector, 50 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, #4-40 | Sullins Connector Solutions | RMM25DTKH-S288 vs AMM25DTKT-S288 |
GMM25DRMT-S288 | Card Edge Connector, 50 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, #4-40 | Sullins Connector Solutions | RMM25DTKH-S288 vs GMM25DRMT-S288 |