Part Details for RMM30DTBN-S189 by Sullins Connector Solutions
Overview of RMM30DTBN-S189 by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54S189J/C | Rochester Electronics LLC | 54S189 - 64-BIT Random Access Memory |
Price & Stock for RMM30DTBN-S189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMM30DTBN-S189-ND
|
DigiKey | CONN EDGE DUAL FMALE 60POS 0.156 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.0570 | Buy Now |
Part Details for RMM30DTBN-S189
RMM30DTBN-S189 CAD Models
RMM30DTBN-S189 Part Data Attributes
|
RMM30DTBN-S189
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
RMM30DTBN-S189
Sullins Connector Solutions
Card Edge Connector, 60 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.76 inch | |
Body Length | 5.528 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.18 inch | |
Terminal Pitch | 3.9624 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |