Part Details for RMPT53BD by Schneider Electric
Overview of RMPT53BD by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMPT53BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P6653
|
Newark | Analog Pt Module Rmc Options Rohs Compliant: Yes |Schneider Electric RMPT53BD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.9300 / $164.6600 | Buy Now |
DISTI #
4008-RMPT53BD-ND
|
DigiKey | HARMONY ANALOG, TEMPERATURE TRAN Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$111.7804 / $135.7300 | Buy Now |
DISTI #
996-RMPT53BD
|
Mouser Electronics | Temperature Sensor Modules ANALOG PT MODULE RMC | 0 |
|
$125.5800 | Order Now |
DISTI #
71316087
|
RS | Temperature transmitter, 0 to 250 degC/32 to 482 degF, for Optimum Pt100 probes | Schneider Electric RMPT53BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$108.5900 / $135.7400 | RFQ |
DISTI #
RMPT53BD
|
TME | Converter: temperature, 24VDC, OUT 1: 0÷10V,4÷20mA, IN 1: Pt100 Min Qty: 1 | 0 |
|
$98.9700 / $114.2000 | RFQ |