Part Details for RMS-1 by Microchip Technology Inc
Overview of RMS-1 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD737JRZ-RL | Analog Devices | I.C.TRUE RMS-DC CONVERTER | |
LTC1967IMS8#TRPBF | Analog Devices | Prec Extended B&width, RMS-to- | |
AD736JRZ-RL | Analog Devices | I.C.TRUE RMS-DC CONVERTER |
Price & Stock for RMS-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0.5 MHz - 500 MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 8.5 dB CONVERSION LOSS-MAX | 10 |
|
$28.3338 / $29.8250 | Buy Now |