Part Details for RMS-1W by Mini-Circuits
Overview of RMS-1W by Mini-Circuits
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMS-1W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 MHz - 750 MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 8.5 dB CONVERSION LOSS-MAX | 8976 |
|
$4.2000 / $12.0000 | Buy Now |
Part Details for RMS-1W
RMS-1W CAD Models
RMS-1W Part Data Attributes
|
RMS-1W
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
RMS-1W
Mini-Circuits
Double Balanced Mixer, 2MHz Min, 750MHz Max, 8.5dB Conversion Loss-Max, 0.310 X 0.250 INCH, 0.200 INCH HEIGHT, CASE TT240, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | 0.310 X 0.250 INCH, 0.200 INCH HEIGHT, CASE TT240, 6 PIN | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Conversion Loss-Max | 8.5 dB | |
Input Power-Max (CW) | 23 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 750 MHz | |
Operating Frequency-Min | 2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.25 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
VSWR-Max | 3.43 |
Alternate Parts for RMS-1W
This table gives cross-reference parts and alternative options found for RMS-1W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS-1W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS-1W+ | Double Balanced Mixer, 2MHz Min, 750MHz Max, 8.5dB Conversion Loss-Max, 0.310 X 0.250 INCH, 0.200 INCH HEIGHT, ROHS COMPLIANT, CASE TT240, 6 PIN | Mini-Circuits | RMS-1W vs RMS-1W+ |
RMS-1W-TR | Double Balanced Mixer, 2MHz Min, 750MHz Max, 8.5dB Conversion Loss-Max, | Mini-Circuits | RMS-1W vs RMS-1W-TR |