Part Details for RMS-2MH by Mini-Circuits
Overview of RMS-2MH by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1053A-H | Analog Devices | LTC3526LBEDC-2 Demo Board: 2MH | |
AD737JRZ-RL | Analog Devices | I.C.TRUE RMS-DC CONVERTER | |
LTC1967IMS8#TRPBF | Analog Devices | Prec Extended B&width, RMS-to- |
Price & Stock for RMS-2MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH0719
|
Newark | Dbl Bal Mix/Surf Mt/Rohs |Mini-Circuits RMS-2MH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for RMS-2MH
RMS-2MH CAD Models
RMS-2MH Part Data Attributes
|
RMS-2MH
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
RMS-2MH
Mini-Circuits
Double Balanced Mixer, 5MHz Min, 100MHz Max, 9.5dB Conversion Loss-Max, CASE TT240, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | DILCC6,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | COMPONENT | |
Conversion Loss-Max | 9.5 dB | |
Input Power-Max (CW) | 23 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.25 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.7 |
Alternate Parts for RMS-2MH
This table gives cross-reference parts and alternative options found for RMS-2MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS-2MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS-2MH-TR | Double Balanced Mixer, 5MHz Min, 1000MHz Max, 9.5dB Conversion Loss-Max, | Mini-Circuits | RMS-2MH vs RMS-2MH-TR |