Part Details for RMSP2T2POB19 by Panduit Corp
Overview of RMSP2T2POB19 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMSP2T2POB19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SmartZone™ Rack Energy Kits with Rack PDUs monitor power consumption and energy conditions on a per rack basis. Kit includes (2) 20A Single Phase Vertical SmartZone™ Rack PDUs 120V 14xC13, 2xC19, L5-20P Input Plug, Monitor only, SmartZone™ Rack Monitoring Software, (1) SmartZone™ Gateway EP042, (4) patch cords and (2) temperature sensors. RoHS: Compliant | 0 |
|
$1,859.9300 / $2,060.8500 | Buy Now |
DISTI #
000000000003920181
|
Sager | Wire Ducting & Raceways Rack Energy Kit 19: Standard Kit plus (2 | 0 |
|
Buy Now |
Part Details for RMSP2T2POB19
RMSP2T2POB19 CAD Models
RMSP2T2POB19 Part Data Attributes
|
RMSP2T2POB19
Panduit Corp
Buy Now
|
Compare Parts:
RMSP2T2POB19
Panduit Corp
|
Samacsys Manufacturer | Panduit |