Part Details for RMW-25/8-1200/ADH-0 by TE Connectivity
Overview of RMW-25/8-1200/ADH-0 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMW-25/8-1200/ADH-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W1387
|
Newark | Heat-Shrink Tubing, 25Mm, 1.2M, Black, Shrink Ratio:3:1, I.d. Supplied - Imperial:0.984", I.d. Supplied - Metric:25Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:4Ft, Length - Metric:1.2M, I.d. Recovered Max - Metric:8Mm Rohs Compliant: Yes |Raychem Te Connectivity RMW-25/8-1200/ADH-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 338 |
|
$8.5000 / $11.4300 | Buy Now |
DISTI #
17X2188
|
Newark | Heat Shrink, 25Mm, Black, 1.2M, Shrink Ratio:3:1, I.d. Supplied - Imperial:0.984", I.d. Supplied - Metric:25Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:4Ft, Length - Metric:1.22M, I.d. Recovered Max - Imperial:0.315", Rohs Compliant: Yes |Te Connectivity RMW-25/8-1200/ADH-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 232 |
|
$8.5000 / $11.4300 | Buy Now |
DISTI #
A115927-ND
|
DigiKey | HEATSHRINK 0.984" X 3.94' BLACK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1085 In Stock |
|
$6.8166 / $11.2800 | Buy Now |
DISTI #
650-RMW-25/81200ADH0
|
Mouser Electronics | Heat Shrink Tubing & Sleeves RMW 25/8MM 3:1 BK PRICE PER PC RoHS: Compliant | 0 |
|
$6.3400 / $11.2700 | Order Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black Medium Piece RoHS: Compliant |
278 In Stock |
|
$4.9500 / $8.5700 | Buy Now |
DISTI #
51686787
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Piece RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2007 | Americas - 165 |
|
$8.8509 / $11.1443 | Buy Now |
DISTI #
78810228
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Piece RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 54 |
|
$8.8824 / $10.0458 | Buy Now |
DISTI #
65680272
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Piece RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 52 |
|
$7.1300 / $7.2600 | Buy Now |
|
Bristol Electronics | 176 |
|
RFQ | ||
DISTI #
782628-000
|
TTI | Heat Shrink Tubing & Sleeves RMW-25/8-1200/ADH-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Stick |
Americas - 250 In Stock |
|
$5.9100 / $11.3100 | Buy Now |