Part Details for RMW-95/29-1200/ADH-0 by TE Connectivity
Overview of RMW-95/29-1200/ADH-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
HA17431VPJ | Renesas Electronics Corporation | Shunt Regulators, , /Adhesive Tape |
Price & Stock for RMW-95/29-1200/ADH-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W1393
|
Newark | Heat-Shrink Tubing, 95Mm, 1.2M, Black, Shrink Ratio:3:1, I.d. Supplied - Imperial:3.74", I.d. Supplied - Metric:95Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:4Ft, Length - Metric:1.22M, I.d. Recovered Max - Metric:29Mm Rohs Compliant: Yes |Raychem Te Connectivity RMW-95/29-1200/ADH-0 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8400 / $23.5700 | Buy Now |
DISTI #
A115932-ND
|
DigiKey | HEATSHRINK 3.74" X 3.94' BLACK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
79 In Stock |
|
$22.8386 / $36.5700 | Buy Now |
DISTI #
650-RMW-95291200ADH0
|
Mouser Electronics | Heat Shrink Tubing & Sleeves RMW 95/29MM 3:1 BK PRICE PER PC RoHS: Compliant | 0 |
|
$22.8300 | Order Now |
|
Onlinecomponents.com | RMW-95/29-1200/ADH-0 RoHS: Compliant | 0 |
|
$22.5800 / $61.3000 | Buy Now |
DISTI #
068792-000
|
TTI | Heat Shrink Tubing & Sleeves RMW-95/29-1200/ADH-0 Min Qty: 150 Package Multiple: 150 Container: Each | Americas - 0 |
|
$21.2000 / $22.6000 | Buy Now |
DISTI #
RYCRMW-95/29-1200/ADH-0
|
Interstate Connecting Components | 068792-000 3-1199937-4 RMW-95/29-1200/ADH-0 | 0 |
|
$24.3825 / $27.2700 | Buy Now |
DISTI #
000000000002277839
|
Sager | Heat Shrink Tubing & Sleeves RMW 95/29MM 3:1 BK PRICE PER PC | 0 |
|
Buy Now | |
|
Master Electronics | RMW-95/29-1200/ADH-0 RoHS: Compliant | 0 |
|
$22.5800 / $61.3000 | Buy Now |