-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN/0805-MID-LAB-KIT-ND
|
DigiKey | RN 0805 100R-10K LAB KIT Min Qty: 10 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$688.0380 | Buy Now |
DISTI #
1614758-6
|
Avnet Americas | 100V 0.1W 0805 Size Code Thin Film Precision Resistor Lab Kit - Tape and Reel (Alt: 1614758-6) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks, 3 Days Container: Reel | 0 |
|
$595.4415 / $716.5482 | Buy Now |
|
Onlinecomponents.com | RN 0805 100R-10K LAB KIT<br/>Lab Kits<br/>Fixed Resistor RoHS: Compliant |
7 Partner Stock |
|
$624.2700 / $663.1800 | Buy Now |
DISTI #
1614758-6
|
Avnet Abacus | 100V 0.1W 0805 Size Code Thin Film Precision Resistor Lab Kit (Alt: 1614758-6) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RN 0805 100R-10K LAB KIT<br/>Lab Kits<br/>Fixed Resistor RoHS: Compliant |
7 Partner Stock |
|
$624.2700 / $663.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy