Part Details for RN-800-3 by Essentra Components
Overview of RN-800-3 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN-800-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4949-ND
|
DigiKey | CARD GUIDE NARROW NAT 8" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
500 In Stock |
|
$0.7750 / $1.5500 | Buy Now |
DISTI #
144-RN-800-3
|
Mouser Electronics | Racks & Rack Cabinet Accessories Card Guide,Snap In,Natural,8 inLg RoHS: Compliant | 0 |
|
$0.7740 / $1.5500 | Order Now |
DISTI #
71185356
|
RS | Card Guide, Narrow, Natural, Nylon 6/6, Holds .062 in Max Panel, 8.000 in (203.2 | Essentra Components RN-800-3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7500 / $1.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.7460 | Buy Now |
|
Onlinecomponents.com | Horizontal Card Guide - Natural - Nylon 6/6 - Accepts Panel Thickness1.6 mm (0.062 in) - Overall Length 203.2 mm (8.000 in) RoHS: Compliant | 0 |
|
$0.7230 / $1.0750 | Buy Now |
DISTI #
RICRN-800-3
|
DB Roberts | Card GuideSnap InNatural8 inLg | 0 |
|
RFQ |
Part Details for RN-800-3
RN-800-3 CAD Models
RN-800-3 Part Data Attributes
|
RN-800-3
Essentra Components
Buy Now
|
Compare Parts:
RN-800-3
Essentra Components
|
Samacsys Manufacturer | Essentra Components |