Part Details for RN142-1.4-02-27M by Schaffner
Overview of RN142-1.4-02-27M by Schaffner
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN142-1.4-02-27M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y5799
|
Newark | Filter, Common Mode, 27Mh, 1.4A, Rad, Dc Current Rating:1.4A, Product Range:Rn Series, Inductance:27Mh Rohs Compliant: Yes |Schaffner RN142-1.4-02-27M Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 / $2.9400 | Buy Now |
DISTI #
817-2136-ND
|
DigiKey | CMC 27MH 1.4A 2LN TH Min Qty: 1 Lead time: 12 Weeks Container: Tube |
72 In Stock |
|
$2.3142 / $4.3500 | Buy Now |
DISTI #
631-RN142-1.4-02-27M
|
Mouser Electronics | Common Mode Chokes / Filters 1.4A 27mH 500mOhm Horizontal Choke RoHS: Compliant | 99 |
|
$2.3100 / $4.3500 | Buy Now |
DISTI #
70954084
|
RS | Choke/Filter Common Mode 1.4A 27mH 500mOhm Horizontal RN Series | Schaffner RN142-1.4-02-27M RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3600 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes Dual 27000uH 10kHz 1.4A 0.5Ohm DCR Thru-Hole RoHS: Compliant | 0 |
|
$2.2600 / $3.4300 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 20 |
|
$1.8200 / $2.8000 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | 16 |
|
$1.8750 / $3.7500 | Buy Now | |
|
Quest Components | 64 |
|
$3.6320 / $5.4480 | Buy Now | |
DISTI #
RN142-1.4-02-27M
|
TME | Inductor: wire with current compensation, THT, 27mH, 1.4A, 500mΩ Min Qty: 100 | 0 |
|
$2.2900 | RFQ |
Part Details for RN142-1.4-02-27M
RN142-1.4-02-27M CAD Models
RN142-1.4-02-27M Part Data Attributes:
|
RN142-1.4-02-27M
Schaffner
Buy Now
Datasheet
|
Compare Parts:
RN142-1.4-02-27M
Schaffner
Single Phase EMI Filter, 300V, 50/60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; IEC; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 19.7 mm | |
Length | 33.1 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L33.1XB32.5XH19.7 (mm)/L1.303XB1.28XH0.776 (inch) | |
Rated Current | 1.4 A | |
Rated Voltage | 300 V | |
Width | 32.5 mm |