Part Details for RN152-6-02-3M9 by Schaffner
Overview of RN152-6-02-3M9 by Schaffner
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN152-6-02-3M9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y5813
|
Newark | Filter, Common Mode, 3.9Mh, 6A, Rad, Dc Current Rating:6A, Product Range:Rn Series, Inductance:3.9Mh Rohs Compliant: Yes |Schaffner RN152-6-02-3M9 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2700 | Buy Now |
DISTI #
817-2148-ND
|
DigiKey | CMC 3.9MH 6A 2LN TH Min Qty: 1 Lead time: 12 Weeks Container: Tube |
71 In Stock |
|
$3.8437 / $6.5700 | Buy Now |
DISTI #
631-RN152-6-02-3M9
|
Mouser Electronics | Common Mode Chokes / Filters 6A 3.9mH 42mOhm Horizontal Choke RoHS: Compliant | 100 |
|
$3.8400 / $6.5700 | Buy Now |
DISTI #
V36:1790_17650679
|
Arrow Electronics | Common Mode Chokes Dual 3900uH 10kHz 6A 0.042Ohm DCR Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2336 | Americas - 100 |
|
$3.4040 / $5.8290 | Buy Now |
DISTI #
70954132
|
RS | Choke/Filter Common Mode 6A 3.9mH 42mOhm Horizontal RN Series | Schaffner RN152-6-02-3M9 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2000 / $4.3400 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes Dual 3900uH 10kHz 6A 0.042Ohm DCR Thru-Hole RoHS: Compliant |
598 In Stock |
|
$3.6200 / $5.2900 | Buy Now |
DISTI #
62324474
|
Verical | Common Mode Chokes Dual 3900uH 10kHz 6A 0.042Ohm DCR Thru-Hole Min Qty: 10 Package Multiple: 5 Date Code: 2114 | Americas - 495 |
|
$4.8900 / $6.8791 | Buy Now |
DISTI #
74066081
|
Verical | Common Mode Chokes Dual 3900uH 10kHz 6A 0.042Ohm DCR Thru-Hole Min Qty: 2 Package Multiple: 1 Date Code: 2336 | Americas - 100 |
|
$3.4040 / $5.8290 | Buy Now |
DISTI #
RN152-6-02-3M9
|
TME | Inductor: wire with current compensation, THT, 3.9mH, 6A, 42mΩ Min Qty: 1 | 20 |
|
$4.2700 / $7.2100 | Buy Now |
DISTI #
000000000005544628
|
Sager | Common Mode Chokes / Filters 6A 3.9mH 42mOhm Horizontal Choke Min Qty: 1 | 0 |
|
$3.7100 / $4.3800 | Buy Now |
Part Details for RN152-6-02-3M9
RN152-6-02-3M9 CAD Models
RN152-6-02-3M9 Part Data Attributes:
|
RN152-6-02-3M9
Schaffner
Buy Now
Datasheet
|
Compare Parts:
RN152-6-02-3M9
Schaffner
Single Phase EMI Filter, 300V, 50/60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; IEC; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 25 mm | |
Length | 43 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L43.0XB41.8XH25.0 (mm)/L1.693XB1.646XH0.984 (inch) | |
Rated Current | 6 A | |
Rated Voltage | 300 V | |
Width | 41.8 mm |